Part Details for DMT32M5LFG-7 by Diodes Incorporated
Overview of DMT32M5LFG-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT32M5LFG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8865
|
Newark | Mosfet, N-Ch, 30V, 100A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMT32M5LFG-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5350 / $1.1600 | Buy Now |
DISTI #
31-DMT32M5LFG-7CT-ND
|
DigiKey | MOSFET N-CH 30V 30A POWERDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1928 In Stock |
|
$0.4208 / $1.1200 | Buy Now |
DISTI #
DMT32M5LFG-7
|
Avnet Americas | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K - Tape and Reel (Alt: DMT32M5LFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.4166 / $0.4922 | Buy Now |
DISTI #
621-DMT32M5LFG-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V | 0 |
|
$0.4800 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4480 | Buy Now |
DISTI #
DMT32M5LFG-7
|
Avnet Americas | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K - Tape and Reel (Alt: DMT32M5LFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.4166 / $0.4922 | Buy Now |
DISTI #
DMT32M5LFG-7
|
Avnet Asia | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K (Alt: DMT32M5LFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
DMT32M5LFG-7
|
Avnet Silica | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K (Alt: DMT32M5LFG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3943857
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 100A, POWERDI 3333 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6765 / $1.1238 | Buy Now |
DISTI #
3943857RL
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 100A, POWERDI 3333 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6765 / $0.7164 | Buy Now |