Part Details for DMT6008LFG-13 by Diodes Incorporated
Overview of DMT6008LFG-13 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT6008LFG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8879
|
Newark | Mosfet, N-Ch, 60V, 60A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMT6008LFG-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.4150 / $0.9460 | Buy Now |
DISTI #
DMT6008LFG-13DICT-ND
|
DigiKey | MOSFET N-CH 60V 13A PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2185 In Stock |
|
$0.3406 / $0.9100 | Buy Now |
DISTI #
DMT6008LFG-13
|
Avnet Americas | Trans MOSFET N-CH 60V 13A 8-Pin PowerDI 3333-8 T/R 3K - Tape and Reel (Alt: DMT6008LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2853 / $0.3371 | Buy Now |
DISTI #
621-DMT6008LFG-13
|
Mouser Electronics | MOSFET 60V N-Ch Enh FET 12Vgs 13A 2713pF RoHS: Compliant | 0 |
|
$0.3900 / $0.9000 | Order Now |
|
Future Electronics | MOSFET BVDSS: 41V~60V PowerDI3333-8 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 41V~60V PowerDI3333-8 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
DMT6008LFG-13
|
Avnet Americas | Trans MOSFET N-CH 60V 13A 8-Pin PowerDI 3333-8 T/R 3K - Tape and Reel (Alt: DMT6008LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2853 / $0.3371 | Buy Now |
DISTI #
DMT6008LFG-13
|
Avnet Silica | Trans MOSFET N-CH 60V 13A 8-Pin PowerDI 3333-8 T/R 3K (Alt: DMT6008LFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3943870
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 60A, POWERDI 3333 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$0.4179 / $0.9155 | Buy Now |
DISTI #
3943870RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 60A, POWERDI 3333 RoHS: Compliant Min Qty: 100 Container: Reel | 3000 |
|
$0.4179 / $0.5803 | Buy Now |