Part Details for DMT615MLFV-7 by Diodes Incorporated
Overview of DMT615MLFV-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for DMT615MLFV-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT615MLFV-7-ND
|
DigiKey | MOSFET N-CH 60V PWRDI3333 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1946 / $0.2241 | Buy Now |
DISTI #
DMT615MLFV-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V PowerDI3333-8 T&R 2K - Tape and Reel (Alt: DMT615MLFV-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1931 / $0.2281 | Buy Now |
DISTI #
621-DMT615MLFV-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V60V RoHS: Compliant | 0 |
|
$0.2230 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks | 0 |
|
$0.2080 | Buy Now |
DISTI #
DMT615MLFV-7
|
Avnet Silica | (Alt: DMT615MLFV-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMT615MLFV-7
DMT615MLFV-7 CAD Models
DMT615MLFV-7 Part Data Attributes
|
DMT615MLFV-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT615MLFV-7
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ESD PROTECTED | |
Avalanche Energy Rating (Eas) | 18.05 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 34.72 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMT615MLFV-7
This table gives cross-reference parts and alternative options found for DMT615MLFV-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMT615MLFV-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMT615MLFV-13 | Power Field-Effect Transistor, | Diodes Incorporated | DMT615MLFV-7 vs DMT615MLFV-13 |