Part Details for DMT67M8LK3-13 by Diodes Incorporated
Overview of DMT67M8LK3-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT67M8LK3-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT67M8LK3-13TR-ND
|
DigiKey | MOSFET BVDSS: 41V~60V TO252 T&R Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3093 / $0.3561 | Buy Now |
DISTI #
DMT67M8LK3-13
|
Avnet Americas | Transistor MOSFET Enhancement Mode N-CH 60V 87A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMT67M8LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.2455 / $0.2901 | Buy Now |
DISTI #
621-DMT67M8LK3-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V TO252 T&R 2.5K RoHS: Compliant | 0 |
|
$0.3120 / $0.3490 | Order Now |
DISTI #
DMT67M8LK3-13
|
Avnet Americas | Transistor MOSFET Enhancement Mode N-CH 60V 87A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMT67M8LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.2455 / $0.2901 | Buy Now |
DISTI #
DMT67M8LK3-13
|
Avnet Silica | Transistor MOSFET Enhancement Mode N-CH 60V 87A 3-Pin TO-252 T/R (Alt: DMT67M8LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.4094 | Buy Now |