Part Details for DMT69M5LFVWQ-7 by Diodes Incorporated
Overview of DMT69M5LFVWQ-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT69M5LFVWQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT69M5LFVWQ-7TR-ND
|
DigiKey | MOSFET BVDSS: 41V~60V POWERDI333 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3191 / $0.3513 | Buy Now |
DISTI #
DMT69M5LFVWQ-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V POWERDI3333-8/SWP T&R 2K - Tape and Reel (Alt: DMT69M5LFVWQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.3160 / $0.3733 | Buy Now |
DISTI #
621-DMT69M5LFVWQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V PowerDI3333-8/SWP T&R 2K RoHS: Compliant | 0 |
|
$0.3180 / $0.3320 | Order Now |
DISTI #
DMT69M5LFVWQ-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V POWERDI3333-8/SWP T&R 2K - Tape and Reel (Alt: DMT69M5LFVWQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.3160 / $0.3733 | Buy Now |
DISTI #
DMT69M5LFVWQ-7
|
Avnet Asia | MOSFET BVDSS: 41V~60V POWERDI3333-8/SWP T&R 2K (Alt: DMT69M5LFVWQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMT69M5LFVWQ-7
|
Avnet Silica | MOSFET BVDSS: 41V~60V POWERDI3333-8/SWP T&R 2K (Alt: DMT69M5LFVWQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.5318 | Buy Now |