Part Details for DMT8008LK3-13 by Diodes Incorporated
Overview of DMT8008LK3-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DMT8008LK3-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT8008LK3-13TR-ND
|
DigiKey | MOSFET BVDSS: 61V~100V TO252 T&R Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4734 / $0.5211 | Buy Now |
DISTI #
DMT8008LK3-13
|
Avnet Americas | Transistor MOSFET N-Channel 80V 95A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMT8008LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.4687 / $0.5538 | Buy Now |
DISTI #
621-DMT8008LK3-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 61V~100V TO252 T&R 2.5K RoHS: Compliant | 0 |
|
$0.4790 / $0.4950 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.4980 | Buy Now |
DISTI #
DMT8008LK3-13
|
Avnet Silica | Transistor MOSFET N-Channel 80V 95A 3-Pin TO-252 T/R (Alt: DMT8008LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMT8008LK3-13
DMT8008LK3-13 CAD Models
DMT8008LK3-13 Part Data Attributes
|
DMT8008LK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT8008LK3-13
Diodes Incorporated
Power Field-Effect Transistor, 95A I(D), 80V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 26.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 95 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 52 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 380 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |