Part Details for DMT8012LK3-13 by Diodes Incorporated
Overview of DMT8012LK3-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT8012LK3-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8916
|
Newark | Mosfet, N-Ch, 80V, 44A, To-252 Rohs Compliant: Yes |Diodes Inc. DMT8012LK3-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1692 |
|
$0.5030 / $1.0300 | Buy Now |
DISTI #
DMT8012LK3-13DICT-ND
|
DigiKey | MOSFET N-CH 80V 44A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7115 In Stock |
|
$0.3412 / $0.9100 | Buy Now |
DISTI #
DMT8012LK3-13
|
Avnet Americas | Trans MOSFET N-CH 80V 44A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMT8012LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.3385 / $0.4000 | Buy Now |
DISTI #
621-DMT8012LK3-13
|
Mouser Electronics | MOSFET N-Ch Enh Mode FET 80V 20Vgss 80A | 2500 |
|
$0.3410 / $0.9100 | Buy Now |
|
Future Electronics | DMT8012 Series, MOSFET 80V 20Vgss 80A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Future Electronics | DMT8012 Series, MOSFET 80V 20Vgss 80A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
DISTI #
DMT8012LK3-13
|
Avnet Americas | Trans MOSFET N-CH 80V 44A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMT8012LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.3385 / $0.4000 | Buy Now |
DISTI #
DMT8012LK3-13
|
Avnet Americas | Trans MOSFET N-CH 80V 44A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMT8012LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.3385 / $0.4000 | Buy Now |
DISTI #
DMT8012LK3-13
|
Avnet Silica | Trans MOSFET N-CH 80V 44A 3-Pin TO-252 T/R (Alt: DMT8012LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
3518402
|
element14 Asia-Pacific | MOSFET, N-CH, 80V, 44A, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1692 |
|
$0.5317 / $0.9521 | Buy Now |
Part Details for DMT8012LK3-13
DMT8012LK3-13 CAD Models
DMT8012LK3-13 Part Data Attributes
|
DMT8012LK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMT8012LK3-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Avalanche Energy Rating (Eas) | 10.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |