Part Details for DMTH10H032SPSWQ-13 by Diodes Incorporated
Overview of DMTH10H032SPSWQ-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH10H032SPSWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH10H032SPSWQ-13-ND
|
DigiKey | MOSFET BVDSS: 61V~100V PowerDI50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2488 In Stock |
|
$0.2376 / $0.7000 | Buy Now |
DISTI #
DMTH10H032SPSWQ-13
|
Avnet Americas | Transistor MOSFET N-Channel 100V 25A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMTH10H032SPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.2571 | Buy Now |
DISTI #
621-MTH10H032SPSWQ13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 61V-100V PowerDI5060-8/SWP T&R 2.5K | 1119 |
|
$0.2370 / $0.7000 | Buy Now |
|
Future Electronics | 100V DUAL N-CHANNEL ENHANCEMENT MODE MOSFET RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.2510 | Buy Now |
DISTI #
DMTH10H032SPSWQ-13
|
Avnet Silica | Transistor MOSFET N-Channel 100V 25A 8-Pin PowerDI 5060 T/R (Alt: DMTH10H032SPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.4254 | Buy Now |