There are no models available for this part yet.
Overview of DMTH10H4M6SPS-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DMTH10H4M6SPS-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ7125
|
Newark | Mosfet, N-Ch, 100V, 100A, Powerdi5060 Rohs Compliant: Yes |Diodes Inc. DMTH10H4M6SPS-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2484 |
|
$0.9260 / $2.3400 | Buy Now | |
DISTI #
31-DMTH10H4M6SPS-13CT-ND
|
DigiKey | MOSFET BVDSS: 61V~100V POWERDI50 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$0.7759 / $1.7900 | Buy Now | |
DISTI #
DMTH10H4M6SPS-13
|
Avnet Americas | Transistor Enhancement MOSFET N-CH 100V 100A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMTH10H4M6SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6747 | Buy Now | |
DISTI #
621-DMTH10H4M6SPS-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 61V-100V PowerDI5060-8 T&R 2.5K RoHS: Compliant | 7694 |
|
$0.7750 / $1.7900 | Buy Now | |
Future Electronics | MOSFET BVDSS: 61V~100V PowerDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8100 / $0.8400 | Buy Now | ||
DISTI #
DMTH10H4M6SPS-13
|
Avnet Silica | Transistor Enhancement MOSFET N-CH 100V 100A 8-Pin PowerDI 5060 T/R (Alt: DMTH10H4M6SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.4100 | Buy Now |
CAD Models for DMTH10H4M6SPS-13 by Diodes Incorporated
Part Data Attributes for DMTH10H4M6SPS-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Avalanche Energy Rating (Eas)
|
252 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
100 A
|
Drain-source On Resistance-Max
|
0.0046 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
39 pF
|
JESD-30 Code
|
R-PDSO-F8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
136 W
|
Pulsed Drain Current-Max (IDM)
|
400 A
|
Reference Standard
|
MIL-STD-202
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|