Part Details for DMTH3002LK3-13 by Diodes Incorporated
Overview of DMTH3002LK3-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMTH3002LK3-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5644
|
Newark | Mosfet, N-Ch, 30V, 150A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH3002LK3-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2476 |
|
$0.9320 | Buy Now |
DISTI #
31-DMTH3002LK3-13TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V TO252 T&R Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4778 / $0.5260 | Buy Now |
DISTI #
DMTH3002LK3-13
|
Avnet Americas | Transistor Enhancement MOSFET N-CH 30V 150A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMTH3002LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.4731 / $0.5589 | Buy Now |
DISTI #
621-DMTH3002LK3-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V~30V TO252 T&R 2.5K RoHS: Compliant | 0 |
|
$0.4770 / $0.5260 | Order Now |
|
Future Electronics | MOSFET BVDSS: 25V~30V TO252 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4900 / $0.5150 | Buy Now |
DISTI #
DMTH3002LK3-13
|
Avnet Americas | Transistor Enhancement MOSFET N-CH 30V 150A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMTH3002LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.4731 / $0.5589 | Buy Now |
DISTI #
DMTH3002LK3-13
|
Avnet Americas | Transistor Enhancement MOSFET N-CH 30V 150A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMTH3002LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.4731 / $0.5589 | Buy Now |
DISTI #
DMTH3002LK3-13
|
Avnet Silica | Transistor Enhancement MOSFET N-CH 30V 150A 3-Pin TO-252 T/R (Alt: DMTH3002LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
3589212RL
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 150A, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 2476 |
|
$0.7395 / $0.9812 | Buy Now |
DISTI #
3589212
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 150A, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2476 |
|
$0.7395 / $1.4498 | Buy Now |
Part Details for DMTH3002LK3-13
DMTH3002LK3-13 CAD Models
DMTH3002LK3-13 Part Data Attributes
|
DMTH3002LK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH3002LK3-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Avalanche Energy Rating (Eas) | 312 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 188 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |