Part Details for DMTH4001STLW-13 by Diodes Incorporated
Overview of DMTH4001STLW-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH4001STLW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH4001STLW-13-ND
|
DigiKey | MOSFET BVDSS: 31V~40V PowerDI101 Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9372 | Buy Now |
DISTI #
DMTH4001STLW-13
|
Avnet Americas | Transistor MOSFET N-Channel 40V 300A 8-Pin POWERDI 1012 T/R - Tape and Reel (Alt: DMTH4001STLW-13) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$1.7360 / $2.0510 | Buy Now |
DISTI #
621-DMTH4001STLW-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V PowerDI1012-8 T&R 1.5K RoHS: Compliant | 0 |
|
$1.7500 / $1.8200 | Order Now |
|
Future Electronics | MOSFET BVDSS 31V40V PowerDI1012-8 TR 1.5K RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$1.5800 | Buy Now |
DISTI #
DMTH4001STLW-13
|
Avnet Americas | Transistor MOSFET N-Channel 40V 300A 8-Pin POWERDI 1012 T/R - Tape and Reel (Alt: DMTH4001STLW-13) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$1.7360 / $2.0510 | Buy Now |
DISTI #
DMTH4001STLW-13
|
Avnet Silica | Transistor MOSFET N-Channel 40V 300A 8-Pin POWERDI 1012 T/R (Alt: DMTH4001STLW-13) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$2.1100 / $2.2600 | Buy Now |