-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH4004LK3-13-ND
|
DigiKey | MOSFET N-CH 40V 100A TO252 Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4734 / $0.5211 | Buy Now |
DISTI #
DMTH4004LK3-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K - Tape and Reel (Alt: DMTH4004LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.4687 / $0.5538 | Buy Now |
DISTI #
621-DMTH4004LK3-13
|
Mouser Electronics | MOSFET 40V N-Ch Enh FET 3mOhm 10Vgs 100A RoHS: Compliant | 2488 |
|
$0.4730 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4850 | Buy Now |
DISTI #
DMTH4004LK3-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K - Tape and Reel (Alt: DMTH4004LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.4687 / $0.5538 | Buy Now |
DISTI #
DMTH4004LK3-13
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.7400 / $1.1900 | RFQ |
DISTI #
DMTH4004LK3-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K - Tape and Reel (Alt: DMTH4004LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.4687 / $0.5538 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 100A TO252-4L | 5680 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 40V 100A TO252 | 950 |
|
$0.4535 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1140 |
|
$0.3938 / $0.4879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy