Part Details for DMTH4007LK3-13 by Diodes Incorporated
Overview of DMTH4007LK3-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH4007LK3-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH4007LK3-13DICT-ND
|
DigiKey | MOSFET N-CH 40V 16.8A/70A TO252 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3229 / $0.8600 | Buy Now |
DISTI #
DMTH4007LK3-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K - Tape and Reel (Alt: DMTH4007LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.3203 / $0.3784 | Buy Now |
DISTI #
621-DMTH4007LK3-13
|
Mouser Electronics | MOSFET 40V 175c N-Ch Enh 20Vgss 7.3mOhm 70A RoHS: Compliant | 7485 |
|
$0.3230 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3450 | Buy Now |
DISTI #
DMTH4007LK3-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K - Tape and Reel (Alt: DMTH4007LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.3203 / $0.3784 | Buy Now |
DISTI #
DMTH4007LK3-13
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.4600 / $0.8510 | RFQ |
DISTI #
DMTH4007LK3-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K - Tape and Reel (Alt: DMTH4007LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.3203 / $0.3784 | Buy Now |
DISTI #
DMTH4007LK3-13
|
Avnet Silica | MOSFET BVDSS: 31V~40V TO252 T&R 2.5K (Alt: DMTH4007LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | MOSFET BVDSS: 31V 40V TO252 | 11200 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.5565 | Buy Now |