Part Details for DMTH4007LPSQ-13 by Diodes Incorporated
Overview of DMTH4007LPSQ-13 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH4007LPSQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8825
|
Newark | Mosfet, N-Ch, 40V, 85A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMTH4007LPSQ-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5160 / $1.1400 | Buy Now |
DISTI #
DMTH4007LPSQ-13DICT-ND
|
DigiKey | MOSFET N-CH 40V 15.5A PWRDI5060 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$0.4133 / $1.1000 | Buy Now |
DISTI #
DMTH4007LPSQ-13
|
Avnet Americas | Trans MOSFET N-CH 40V 15.5A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMTH4007LPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 1330000 Factory Stock |
|
$0.4092 / $0.4834 | Buy Now |
DISTI #
621-DMTH4007LPSQ-13
|
Mouser Electronics | MOSFET 40V 175c N-Ch FET 6.5mOhm 10Vgs 100A RoHS: Compliant | 2500 |
|
$0.4130 / $1.1000 | Buy Now |
|
Future Electronics | N-Channel 40 V 15.5A (Ta), 100A (Tc) 2.7W (Ta), 150W (Tc) Surface Mount PowerDI5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4400 | Buy Now |
DISTI #
DMTH4007LPSQ-13
|
Avnet Americas | Trans MOSFET N-CH 40V 15.5A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMTH4007LPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 1330000 Factory Stock |
|
$0.4092 / $0.4834 | Buy Now |
|
Ameya Holding Limited | 10000 |
|
RFQ | ||
DISTI #
DMTH4007LPSQ-13
|
Avnet Asia | Trans MOSFET N-CH 40V 15.5A 8-Pin PowerDI T/R (Alt: DMTH4007LPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMTH4007LPSQ-13
|
Avnet Silica | Trans MOSFET N-CH 40V 15.5A 8-Pin PowerDI T/R (Alt: DMTH4007LPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 40V 15.5A PWRDI5060 | 8600 |
|
RFQ |