Part Details for DMTH4008LPS-13 by Diodes Incorporated
Overview of DMTH4008LPS-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH4008LPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH4008LPS-13CT-ND
|
DigiKey | MOSFET N-CH 40V PWRDI5060 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2021 / $0.6100 | Buy Now |
DISTI #
DMTH4008LPS-13
|
Avnet Americas | Trans MOSFET N-CH 40V 64.8A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMTH4008LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 57500 Factory Stock |
|
$0.2005 / $0.2369 | Buy Now |
DISTI #
621-DMTH4008LPS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V RoHS: Compliant | 4865 |
|
$0.2020 / $0.6100 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
DMTH4008LPS-13
|
Avnet Americas | Trans MOSFET N-CH 40V 64.8A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMTH4008LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 57500 Factory Stock |
|
$0.2005 / $0.2369 | Buy Now |
DISTI #
DMTH4008LPS-13
|
Avnet Asia | Trans MOSFET N-CH 40V 64.8A 8-Pin PowerDI 5060 T/R (Alt: DMTH4008LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMTH4008LPS-13
|
Avnet Silica | Trans MOSFET N-CH 40V 64.8A 8-Pin PowerDI 5060 T/R (Alt: DMTH4008LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 40V PWRDI5060 | 1130 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.3112 / $0.3344 | Buy Now |