Part Details for DMTH6005LFGQ-7 by Diodes Incorporated
Overview of DMTH6005LFGQ-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH6005LFGQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH6005LFGQ-7TR-ND
|
DigiKey | MOSFET BVDSS: 41V~60V POWERDI333 Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4525 / $0.4949 | Buy Now |
DISTI #
DMTH6005LFGQ-7
|
Avnet Americas | - Tape and Reel (Alt: DMTH6005LFGQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 / $0.5128 | Buy Now |
DISTI #
621-DMTH6005LFGQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V~60V PowerDI3333-8 T&R 2K | 0 |
|
$0.4380 / $0.4820 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.4610 | Buy Now |
DISTI #
DMTH6005LFGQ-7
|
Avnet Silica | (Alt: DMTH6005LFGQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |