There are no models available for this part yet.
Overview of DMTH6010SK3-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DMTH6010SK3-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK8843
|
Newark | Mosfet, N-Ch, 60V, 70A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6010SK3-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1670 |
|
$0.5320 / $1.1300 | Buy Now | |
DISTI #
DMTH6010SK3-13DICT-ND
|
DigiKey | MOSFET N-CH 60V 16.3A/70A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5222 In Stock |
|
$0.4200 / $1.0900 | Buy Now | |
DISTI #
DMTH6010SK3-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V TO252 T&R 2.5K - Tape and Reel (Alt: DMTH6010SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.4345 | Buy Now | |
DISTI #
621-DMTH6010SK3-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 41V-60 RoHS: Compliant | 3950 |
|
$0.4800 / $1.0900 | Buy Now | |
Future Electronics | N-Channel 60 V 16.3 A 8 mOhm SMT Enhancement Mode Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4650 | Buy Now | ||
DISTI #
DMTH6010SK3-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V TO252 T&R 2.5K (Alt: DMTH6010SK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | ||
LCSC | 60V 8m20A10V 3.1W 4V250uA 1 N-Channel TO-252 MOSFETs ROHS | 10 |
|
$0.9612 / $1.0130 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.7657 | Buy Now |
CAD Models for DMTH6010SK3-13 by Diodes Incorporated
Part Data Attributes for DMTH6010SK3-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
DPAK-3/2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
27.7 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
16.3 A
|
Drain-source On Resistance-Max
|
0.008 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
80 A
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for DMTH6010SK3-13
This table gives cross-reference parts and alternative options found for DMTH6010SK3-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMTH6010SK3-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMTH6010SK3Q-13 | Power Field-Effect Transistor, 16.3A I(D), 60V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Diodes Incorporated | DMTH6010SK3-13 vs DMTH6010SK3Q-13 |
Related Parts for DMTH6010SK3-13
-
DMTH6005LK3-13Power Field-Effect Transistors
-
DS5250F-1N5Microcontrollers
-
VN750PSTR-EPeripheral Drivers
-
DMG2307L-7Small Signal Field-Effect Transistors
-
80SQ045NRectifier Diodes
-
AS5600-ASOMOther Analog ICs
-
FFB14I0625K--Fixed Capacitors
-
M4Z32-BR00SH1Power Management Circuits
-
MIC5504-3.3YM5Linear Regulator ICs