Part Details for DMTH6016LSD-13 by Diodes Incorporated
Overview of DMTH6016LSD-13 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH6016LSD-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH6016LSD-13CT-ND
|
DigiKey | MOSFET 2N-CH 7.6A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1537 In Stock |
|
$0.3281 / $0.8700 | Buy Now |
DISTI #
DMTH6016LSD-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 7.6A 8-Pin SOIC T/R - Tape and Reel (Alt: DMTH6016LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.3255 / $0.3846 | Buy Now |
DISTI #
621-DMTH6016LSD-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V RoHS: Compliant | 66586 |
|
$0.3280 / $0.8700 | Buy Now |
|
Future Electronics | DMTH6016LSD 7.6A SURFACE MOUNT MOSFET ARRAY 8-SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.3200 / $0.3450 | Buy Now |
DISTI #
DMTH6016LSD-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 7.6A 8-Pin SOIC T/R - Tape and Reel (Alt: DMTH6016LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.3255 / $0.3846 | Buy Now |
DISTI #
DMTH6016LSD-13
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 6.2A, 1.4W, SO8 Min Qty: 1 | 0 |
|
$0.5070 / $0.9160 | RFQ |
DISTI #
DMTH6016LSD-13
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 60V 7.6A 8-Pin SOIC T/R (Alt: DMTH6016LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMTH6016LSD-13
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 7.6A 8-Pin SOIC T/R (Alt: DMTH6016LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET 2 N-CHANNEL 7.6A 8SO | 2500 |
|
RFQ | |
DISTI #
2748305RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 7.6A, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4613 / $0.7159 | Buy Now |