Part Details for DMTH61M5SPSW-13 by Diodes Incorporated
Overview of DMTH61M5SPSW-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH61M5SPSW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH61M5SPSW-13CT-ND
|
DigiKey | MOSFET BVDSS: 41V~60V POWERDI506 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2139 In Stock |
|
$0.8618 / $1.9900 | Buy Now |
DISTI #
DMTH61M5SPSW-13
|
Avnet Americas | Transistor MOSFET N-CH 60V 225A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMTH61M5SPSW-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 107500 Factory Stock |
|
$0.8266 / $0.9766 | Buy Now |
DISTI #
621-DMTH61M5SPSW-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V PowerDI5060-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.8460 / $1.9900 | Order Now |
|
Future Electronics | Transistor MOSFET N-CH 60V 225A 8-Pin PowerDI 5060 T/R RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.9250 / $1.2500 | Buy Now |
DISTI #
DMTH61M5SPSW-13
|
Avnet Americas | Transistor MOSFET N-CH 60V 225A 8-Pin PowerDI 5060 T/R - Tape and Reel (Alt: DMTH61M5SPSW-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 107500 Factory Stock |
|
$0.8266 / $0.9766 | Buy Now |
DISTI #
DMTH61M5SPSW-13
|
Avnet Silica | Transistor MOSFET N-CH 60V 225A 8-Pin PowerDI 5060 T/R (Alt: DMTH61M5SPSW-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 67500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 55000 |
|
$1.2800 / $1.3800 | Buy Now |