Part Details for DMTH63M6LPSWQ-13 by Diodes Incorporated
Overview of DMTH63M6LPSWQ-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH63M6LPSWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH63M6LPSWQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 41V~60V POWERDI506 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5196 / $0.6045 | Buy Now |
DISTI #
DMTH63M6LPSWQ-13
|
Avnet Americas | - Tape and Reel (Alt: DMTH63M6LPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5864 | Buy Now |
DISTI #
621-DMTH63M6LPSWQ-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 41V-60V PowerDI5060-8/SWP T&R 2.5K | 0 |
|
$0.5120 / $0.5820 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.5390 | Buy Now |
DISTI #
DMTH63M6LPSWQ-13
|
Avnet Silica | (Alt: DMTH63M6LPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |