Part Details for DMTH8028LFVWQ-13 by Diodes Incorporated
Overview of DMTH8028LFVWQ-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMTH8028LFVWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMTH8028LFVWQ-13CT-ND
|
DigiKey | MOSFET BVDSS: 61V~100V POWERDI33 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4333 In Stock |
|
$0.2309 / $0.7000 | Buy Now |
DISTI #
DMTH8028LFVWQ-13
|
Avnet Americas | Transistor MOSFET N-CH 80V 27A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMTH8028LFVWQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 798000 Factory Stock |
|
$0.2290 / $0.2706 | Buy Now |
DISTI #
621-DMTH8028LFVWQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 61V-100V PowerDI3333-8/SWP T&R 3K RoHS: Compliant | 0 |
|
$0.2330 / $0.7000 | Order Now |
|
Future Electronics | N-Channel 80 V 27A (Tc) 1.5W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (S RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
DISTI #
DMTH8028LFVWQ-13
|
Avnet Americas | Transistor MOSFET N-CH 80V 27A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMTH8028LFVWQ-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 798000 Factory Stock |
|
$0.2290 / $0.2706 | Buy Now |