Part Details for DMU-30DCV-3-DR-C by Murata Manufacturing Co Ltd
Overview of DMU-30DCV-3-DR-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMU-30DCV-3-DR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMU-30DCV-3-DR-C
|
Avnet Abacus | DC Voltmeter LED 14.2mm 0VDC to 199.9VDC 3.5DIGIT Panel Mount (Alt: DMU-30DCV-3-DR-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |