Part Details for DMZ1601-9PD1HF by Bel Power Solutions
Overview of DMZ1601-9PD1HF by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DMZ1601-9PD1HF
DMZ1601-9PD1HF CAD Models
DMZ1601-9PD1HF Part Data Attributes:
|
DMZ1601-9PD1HF
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DMZ1601-9PD1HF
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL, CASE M02, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE M02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 220 V | |
Input Voltage-Min | 44 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |