DN02508D
Dinkle Enterprises
Description: Terminal Block Accessory, 0.165in Max Cable Dia, Ferrule,

Overview of DN02508D by Dinkle Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DN02508D by Dinkle Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 2861-DN02508D-ND
DigiKey CONN FERRULE DIN 14AWG BLUE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 22190
In Stock
  • 1 $0.0500
  • 1,000 $0.0389
  • 2,000 $0.0337
  • 5,000 $0.0311
$0.0311 / $0.0500 Buy Now

CAD Models for DN02508D by Dinkle Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DN02508D by Dinkle Enterprises

DN02508D
Dinkle Enterprises
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DINKLE ENTERPRISE CO LTD
Reach Compliance Code
compliant
Assembly Item Name
FERRULE
Cable Entry-Max
0.165 inch
Connector Support Type
TERMINAL BLOCK ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Wire Size-Max
14 AWG
Want to compare parts?
  1. DN02508D
    Dinkle Enterprises
    Terminal Block Accessory, 0.165in Max Cable Dia, Ferrule,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DN02508D by Dinkle Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DN02508D by Dinkle Enterprises

Select Manufacturer
Which Manufacturer of DN02508D would you like to use for your alert(s)?
  • Please alert me when DN02508D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DN02508D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DN02508D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DN02508D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DN02508D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DN02508D by Dinkle Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: