Part Details for DN03S2412H by Eltek
Overview of DN03S2412H by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN03S2412H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN03S2412H
|
Avnet Abacus | Module DC-DC 1-OUT 12V 250A 3W 24-Pin DIP (Alt: DN03S2412H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |