Part Details for DN11A-M050 by Molex
Overview of DN11A-M050 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft | |
CS-DSDMDB37MM-050 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-050 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 50ft | |
CS-DSDMDB15MM-050 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-050 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 50ft |
Price & Stock for DN11A-M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6229
|
Newark | Mc 5P M/Mfe 5M St/St Devicenet |Molex DN11A-M050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9000 / $145.9700 | Buy Now |
DISTI #
77308551
|
Verical | Cable Assembly Circular Assembled Circular 5m 15AWG/18AWG Circular to Circular 5 to 5 POS F-M DeviceNet Trunk/Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$98.0405 / $108.8676 | Buy Now |
DISTI #
10214050
|
TestEquity LLC | Molex DN11A-M050 Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 5.0m (16.40') Length | 0 |
|
$161.5500 | Buy Now |