Part Details for DN2E1,20-1KG by Intel Corporation
Overview of DN2E1,20-1KG by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN2E1,20-1KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN2E1.20-1.00
|
TME | Coil wire, double coated enamelled, 1.2mm, 1kg, -65÷200°C Min Qty: 1 | 2 |
|
$29.5300 / $43.3100 | Buy Now |