Part Details for DN3545N8 by Microchip Technology Inc
Overview of DN3545N8 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN3545N8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mosfet Transistor, N Channel, 200 Ma, 450 V, 20 Ohm, 0 V |Microchip DN3545N8-G | Alternative Product Available |
|
$0 | Buy Now |