There are no models available for this part yet.
Overview of DN50-2628PC1 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DN50-2628PC1 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DN50-2628PC1-ND
|
DigiKey | CONN CRIMP PIN D-SUB 26-28AWG Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1980 | Buy Now | |
DISTI #
DN50-2628PC1
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount Bulk - Bag (Alt: DN50-2628PC1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-DN50-2628PC1
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000005532272
|
Sager | D-Sub Contacts | 0 |
|
Buy Now |
CAD Models for DN50-2628PC1 by Hirose Electric Co Ltd
Part Data Attributes for DN50-2628PC1 by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
26 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Want to compare parts?
-
Hirose Electric Co LtdPin contact interface connectors; HRS No: 225-0007-2 00; Connector Type: Wire; Contact Gender: Male; Applicable Cable: Conductor AWG#26 to #28; Termination Style: Crimping; Current Rating(Amps)(Max.): 3; Mating/Unmating Cycles: 500; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85VS
-