There are no models available for this part yet.
Overview of DND92A-M040 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM040V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 4.8mm Height, SMT Vertical, Gold-Flash. | |
FBBM040V01C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 3.8mm Height, SMT Vertical, Gold-Flash. | |
G845BM040210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY |
Price & Stock for DND92A-M040 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T6433
|
Newark | Mic/Mc 5P M/Mfe 4M 90/St Drop |Molex DND92A-M040 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0900 / $86.4700 | Buy Now |
CAD Models for DND92A-M040 by Molex
Part Data Attributes for DND92A-M040 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Approvals
|
CSA
|
Connector Side1
|
M12 FEMALE
|
Connector Side2
|
MINI-CHANGE MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.86 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
4 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
5
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Shielding
|
YES
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|