There are no models available for this part yet.
Overview of DND92A-M060 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM060V01C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 60 Positions Plug Connector, 3.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM060V04C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 60 Positions Plug Connector, 6.8mm Height, SMT Vertical, Gold-Flash. | |
G825M06001YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x3Pin,Matte Tin,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP |
Price & Stock for DND92A-M060 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35K7535
|
Newark | Mic/Mc 5P M/Mfe 6M 90/St Drop |Molex DND92A-M060 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2600 / $98.4600 | Buy Now |
CAD Models for DND92A-M060 by Molex
Part Data Attributes for DND92A-M060 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|