Part Details for DNDF11A-M030 by Molex
Overview of DNDF11A-M030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNDF11A-M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6121
|
Newark | Mc 5P M/Mfe 3M St/St Drop Flex |Molex DNDF11A-M030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$97.7300 / $119.9700 | Buy Now |
DISTI #
35K7514
|
Newark | Mc 5P M/Mfe 3M St/St Drop Flex |Molex DNDF11A-M030 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5900 / $109.2500 | Buy Now |
DISTI #
Molex DNDF11A-M030
|
PEI Genesis | Sensor Cables / Actuator Cable | 4 |
|
Buy Now | |
DISTI #
10214165
|
TestEquity LLC | Molex DNDF11A-M030 Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), Gray DeviceNet Thin High Flex Cable, 3.0m (9.84') Length | 4 |
|
$115.1200 | Buy Now |