Part Details for DNDF39A-M020 by Molex
Overview of DNDF39A-M020 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM020V04C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 6.8mm Height, SMT Vertical, 30u\\ Gold. | |
FBBM020V03C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 5.8mm Height, SMT Vertical, 30u\\ Gold. | |
MDT350M02001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,15u\\ Au Plating |
Price & Stock for DNDF39A-M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H3847
|
Newark | Mc/Mic 5P M/Mfe 2M Drop Flex |Molex DNDF39A-M020 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9400 / $94.1100 | Buy Now |