Part Details for DNE0,06-200G by Intel Corporation
Overview of DNE0,06-200G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNE0,06-200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DNE0.06-0.20
|
TME | Coil wire, single coated enamelled, 0.06mm, 0.2kg, -65÷155°C Min Qty: 1 | 3 |
|
$20.3000 / $29.7700 | Buy Now |