Part Details for DNE1,15-200G by Intel Corporation
Overview of DNE1,15-200G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDAAXF-0003 | Amphenol Communications Solutions | QSFP56 200G | |
NDAAXJ-0005 | Amphenol Communications Solutions | QSFP56 200G | |
NDAAXF-0001 | Amphenol Communications Solutions | QSFP56 200G |
Price & Stock for DNE1,15-200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DNE1.15-0.20
|
TME | Coil wire, single coated enamelled, 1.15mm, 0.2kg, -65÷200°C Min Qty: 1 | 5 |
|
$8.1500 / $11.9500 | Buy Now |