Part Details for DNE11A-M003 by Woodhead Molex
Overview of DNE11A-M003 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CO-058NTYPEMM-003 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-003 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
FO-LSDUALSCSM-003 | Amphenol Cables on Demand | Amphenol FO-LSDUALSCSM-003 SC-SC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFN-LS Low Smoke) - 2 x SC Male to 2 x SC Male 3m |
Price & Stock for DNE11A-M003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5699
|
Newark | Mc 5P M/Mfe 0.3M St/St Trunk C |Molex/woodhead DNE11A-M003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$74.4100 / $91.3500 | Buy Now |
|
Onlinecomponents.com | Micro Change - 5P - Male To Female - 0.3M - ST/ST - Trunk C RoHS: Compliant |
3 Partner Stock |
|
$90.6700 / $119.7200 | Buy Now |
|
Master Electronics | Micro Change - 5P - Male To Female - 0.3M - ST/ST - Trunk C RoHS: Compliant |
3 Partner Stock |
|
$90.6700 / $119.7200 | Buy Now |