Part Details for DNE11A-M010 by Molex
Overview of DNE11A-M010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DNE11A-M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6205
|
Newark | Mc 5P M/Mfe 1M St/St Trunk Cl1 |Molex DNE11A-M010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1700 / $86.1400 | Buy Now |
DISTI #
06H4304
|
Newark | Mc 5P M/Mfe 1M St/St Trunk Cl1 |Molex DNE11A-M010 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.8700 / $201.3000 | Buy Now |
DISTI #
Molex DNE11A-M010
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10214185
|
TestEquity LLC | Molex DNE11A-M010 Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight) , 22 AWG, DeviceNet Thin High Flex Stranded Cable, 1.0m (3.28') Length | 0 |
|
$179.2100 | Buy Now |