Part Details for DNF10-250FIB-D by Panduit Corp
Overview of DNF10-250FIB-D by Panduit Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF10-250FIB-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4673
|
Newark | Female Disconnect, 6.35Mm, 12-10Awg, Yel, Product Range:Pan-Term Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit DNF10-250FIB-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 542 |
|
$0.6550 / $0.8300 | Buy Now |
DISTI #
298-10541-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9846 In Stock |
|
$0.6621 / $0.8400 | Buy Now |
DISTI #
DNF10-250FIB-D
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 24.4mm 8.9mm Tin Bulk - Bulk (Alt: DNF10-250FIB-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4512 | Buy Now |
DISTI #
644-DNF10-250FIB-D
|
Mouser Electronics | Terminals DISC NYLON FULLY-INSUL - RoHS: Compliant | 10972 |
|
$0.5240 / $0.8300 | Buy Now |
DISTI #
70537791
|
RS | Female Disconnect tab size of 0.250 x 0.032" 12-10 AWG Yellow | Panduit DNF10-250FIB-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 753 |
|
$0.5430 / $0.8100 | Buy Now |
|
Bisco Industries | 535 |
|
Buy Now | ||
DISTI #
PANDNF10-250FIB-D
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 6599 in Stock |
|
$0.5062 / $0.6479 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing.It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500. RoHS: Compliant |
3762 In Stock 962500 Factory Stock |
|
$0.4715 / $0.5637 | Buy Now |
DISTI #
62295249
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bulk Min Qty: 500 Package Multiple: 500 Date Code: 2221 | Americas - 3500 |
|
$0.6698 / $0.7829 | Buy Now |
DISTI #
78980862
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bulk Min Qty: 38 Package Multiple: 1 | Americas - 500 |
|
$0.6264 / $2.0027 | Buy Now |
Part Details for DNF10-250FIB-D
DNF10-250FIB-D CAD Models
DNF10-250FIB-D Part Data Attributes:
|
DNF10-250FIB-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF10-250FIB-D
Panduit Corp
Push-On Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |