Part Details for DNF14-111-M by Panduit Corp
Overview of DNF14-111-M by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-111-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0681
|
Newark | Female Disconnect, 2.8Mm, 16-14Awg, Blu, Product Range:Dnf Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.110" X 0.020", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-111-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5670 | Buy Now |
DISTI #
298-11924-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.110 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1032 In Stock |
|
$0.5232 / $0.7300 | Buy Now |
DISTI #
DNF14-111-M
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.05mm Tin Bulk - Bulk (Alt: DNF14-111-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3910 | Buy Now |
DISTI #
644-DNF14-111-M
|
Mouser Electronics | Terminals DISC NYL BRRL INSUL RoHS: Compliant | 865 |
|
$0.5020 / $0.7100 | Buy Now |
DISTI #
71091274
|
RS | Female Disconnect, tab size of 0.110 X 0.020", 16-14 AWG, Blue Nylon | Panduit DNF14-111-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4760 / $0.6800 | RFQ |
DISTI #
PANDNF14-111-M
|
Heilind Electronics | FEMALE DISCONNECT, NYLON BARREL INSULATE | Americas - 103 in Stock |
|
$0.4319 / $0.4528 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. RoHS: Compliant |
3015 In Stock 39000 Factory Stock |
|
$0.5190 / $0.5630 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 358 |
|
$1.6005 / $3.8800 | Buy Now |
DISTI #
DNF14-111-M
|
TTI | Terminals DISC NYL BRRL INSUL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5270 / $0.5550 | Buy Now |
DISTI #
PANDNF14-111-M
|
Interstate Connecting Components | FEMALE DISCONNECT, NYLON BARREL INSULATE | 31 |
|
$0.4319 / $0.4528 | Buy Now |
Part Details for DNF14-111-M
DNF14-111-M CAD Models
DNF14-111-M Part Data Attributes
|
DNF14-111-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14-111-M
Panduit Corp
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |