Part Details for DNF14-187FIB-M by Panduit Corp
Overview of DNF14-187FIB-M by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-187FIB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0682
|
Newark | Female Disconnect, 4.8Mm, 16-14Awg, Blu, Product Range:Dnf-Fib Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.8Mm X 0.8Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-187FIB-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 646 |
|
$0.5140 / $0.6250 | Buy Now |
DISTI #
298-11931-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1625 In Stock |
|
$0.4253 / $0.5900 | Buy Now |
DISTI #
DNF14-187FIB-M
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.8mm 7.4mm Tin Bulk - Bulk (Alt: DNF14-187FIB-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3178 | Buy Now |
DISTI #
644-DNF14-187FIB-M
|
Mouser Electronics | Terminals Female Disconnect NYL fully insulated RoHS: Compliant | 2967 |
|
$0.3820 / $0.5900 | Buy Now |
DISTI #
71091276
|
RS | Female Disconnect, tab size of 0.187 X 0.032", 16-14 AWG, Blue Nylon | Panduit DNF14-187FIB-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 321 |
|
$0.3890 / $0.5800 | Buy Now |
DISTI #
PANDNF14-187FIB-M
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 576 in Stock |
|
$0.3566 / $0.4564 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant |
2097 In Stock 75000 Factory Stock |
|
$0.3690 / $0.3931 | Buy Now |
DISTI #
71278840
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2231 | Americas - 2000 |
|
$0.5078 / $0.5460 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 12 |
|
$0.5625 | Buy Now |
|
Quest Components | 9 |
|
$0.6000 / $0.7500 | Buy Now |
Part Details for DNF14-187FIB-M
DNF14-187FIB-M CAD Models
DNF14-187FIB-M Part Data Attributes:
|
DNF14-187FIB-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14-187FIB-M
Panduit Corp
Push-On Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |