Part Details for DNF14-205FIB-3K by Panduit Corp
Overview of DNF14-205FIB-3K by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-205FIB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9116
|
Newark | Female Quick Disconnect, 16Awg-14Awg, Product Range:Reel Smart Dnf-Fib, Terminal Type:Female Quick Disconnect, Tab Size - Imperial:0.205" X 0.02", 0.187" X 0.02", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-205FIB-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$915.4600 / $1,050.6300 | Buy Now |
DISTI #
298-11435-1-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8780 In Stock |
|
$0.3207 / $0.4700 | Buy Now |
DISTI #
DNF14-205FIB-3K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.8mm 7.9mm Tin Reel - Tape and Reel (Alt: DNF14-205FIB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2397 | Buy Now |
DISTI #
644-DNF14-205FIB-3K
|
Mouser Electronics | Terminals DISCO FEMALE FULLY-INSUL- RoHS: Compliant | 1129 |
|
$0.3200 / $0.4700 | Buy Now |
DISTI #
71091280
|
RS | Female Disconnect, nylon fully insulated | Panduit DNF14-205FIB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 / $0.4700 | RFQ |
DISTI #
PANDNF14-205FIB-3K
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 4500 in Stock |
|
$0.1733 / $0.1817 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in reels of 3000. RoHS: Compliant |
6000 In Stock |
|
$0.3229 / $0.3734 | Buy Now |
DISTI #
77380446
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 6000 |
|
$0.4854 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 2227 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 699 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for DNF14-205FIB-3K
DNF14-205FIB-3K CAD Models
DNF14-205FIB-3K Part Data Attributes:
|
DNF14-205FIB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14-205FIB-3K
Panduit Corp
Push-On Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |