Part Details for DNF14-205FIB by Panduit Corp
Overview of DNF14-205FIB by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-205FIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 19.8mm 7.9mm Tin Bulk RoHS: Compliant |
2400 In Stock |
|
$0.4416 / $0.8200 | Buy Now |
DISTI #
51680189
|
Verical | DNF14-205FIB Min Qty: 80 Package Multiple: 40 Date Code: 1801 | Americas - 2400 |
|
$0.6421 / $1.1278 | Buy Now |
|
Quest Components | 1215 |
|
$0.6167 / $1.7620 | Buy Now | |
|
Quest Components | 80 |
|
$0.8810 / $1.7620 | Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 19.8mm 7.9mm Tin Bulk RoHS: Compliant |
2400 In Stock |
|
$0.4416 / $0.8200 | Buy Now |