Part Details for DNF14-250FIB-E by Panduit Corp
Overview of DNF14-250FIB-E by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-250FIB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9665
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Dnf-Fib Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-250FIB-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4400 | Buy Now |
DISTI #
298-14370-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2067 In Stock |
|
$1.3167 / $1.6800 | Buy Now |
DISTI #
DNF14-250FIB-E
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.3mm 8.9mm Tin - Bag (Alt: DNF14-250FIB-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$91.6100 | Buy Now |
DISTI #
644-DNF14-250FIB-E
|
Mouser Electronics | Terminals FEM DISC, INSUL .084 16-14 AWG RoHS: Compliant | 270 |
|
$0.9780 / $1.1100 | Buy Now |
DISTI #
71263161
|
RS | Female Disconnect, nylon fully insulated, 16-14 AWG, Blue | Panduit DNF14-250FIB-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$1.0000 / $1.1700 | Buy Now |
DISTI #
PANDNF14-250FIB-E
|
Heilind Electronics | TERMINAL CONVENIENCE PACKAGE | Americas - 0 in Stock |
|
$1.2234 / $1.5660 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 21.3mm 8.9mm Tin RoHS: Compliant |
355 In Stock 8200 Factory Stock |
|
$0.9850 / $1.2040 | Buy Now |
DISTI #
73173080
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.3mm Tin Bag RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 2311 | Americas - 340 |
|
$1.2805 / $1.4040 | Buy Now |
DISTI #
000000000003100422
|
Sager | Terminals FEM DISC, INSUL .084 16-14 AWG Min Qty: 100 | 0 |
|
$0.9667 / $1.2600 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 21.3mm 8.9mm Tin RoHS: Compliant |
355 In Stock 8200 Factory Stock |
|
$0.9850 / $1.2040 | Buy Now |
Part Details for DNF14-250FIB-E
DNF14-250FIB-E CAD Models
DNF14-250FIB-E Part Data Attributes
|
DNF14-250FIB-E
Panduit Corp
Buy Now
|
Compare Parts:
DNF14-250FIB-E
Panduit Corp
|
Samacsys Manufacturer | Panduit |