Part Details for DNF14206FIBM by Panduit Corp
Overview of DNF14206FIBM by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14206FIBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9976
|
Newark | Female Disconnect, 5.2Mm, 16-14Awg, Blu, Product Range:Dnf-Fib Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.2Mm X 0.5Mm, 4.7Mm X 0.5Mm, Tab Size - Imperial:0.205" X 0.02", 0.187" X 0.02", Wire Size Awg Min:16Awgrohs Compliant: Yes |Panduit DNF14206FIBM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5190 | Buy Now |