Part Details for DNF14206FIBX-2K by Panduit Corp
Overview of DNF14206FIBX-2K by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DNF14206FIBX-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7883
|
Newark | Female Disconnect, 5.2/4.7Mm, 16-14Awg, Product Range:Disco Dnf-Fibx Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:5.2Mm X 0.5Mm, 4.7Mm X 0.5Mm, Tab Size - Imperial:0.205" X 0.02", 0.187" X 0.02" Rohs Compliant: Yes |Panduit DNF14206FIBX-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 | Buy Now |
DISTI #
298-11434-1-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3298 In Stock |
|
$0.3866 / $0.5600 | Buy Now |
DISTI #
DNF14206FIBX-2K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22.1mm 7.9mm Tin Reel - Tape and Reel (Alt: DNF14206FIBX-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$288.9100 | Buy Now |
DISTI #
644-DNF14206FIBX-2K
|
Mouser Electronics | Terminals Female Disc nylon fully insule RoHS: Compliant | 0 |
|
$0.3760 / $0.5600 | Order Now |
DISTI #
71091283
|
RS | Female Disconnect, tab size of 0.187/0.205 X 0.020", Blue Nylon | Panduit DNF14206FIBX-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.5660 | RFQ |
DISTI #
PANDNF14206FIBX-2K
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 1500 in Stock1500 On Order |
|
$0.2090 / $0.2191 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry for wires with large diameters. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.87" (22.1 mm) long and 0.31" (7.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in boxes of 1000. It comes in reels of 2000 pieces. RoHS: Compliant |
2000 In Stock 58000 Factory Stock |
|
$0.3894 / $0.4524 | Buy Now |
DISTI #
DNF14206FIBX-2K
|
TTI | Terminals Female Disc nylon fully insule RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2900 / $0.3140 | Buy Now |
DISTI #
PANDNF14206FIBX-2K
|
Interstate Connecting Components | Female Disconnect, nylon fully insulated | 350350 On Order |
|
$0.2090 / $0.2191 | Buy Now |
DISTI #
000000000000705255
|
Sager | Terminals Female Disc nylon fully insule Min Qty: 2000 | 0 |
|
$0.1867 / $0.2126 | Buy Now |
Part Details for DNF14206FIBX-2K
DNF14206FIBX-2K CAD Models
DNF14206FIBX-2K Part Data Attributes
|
DNF14206FIBX-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14206FIBX-2K
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |