There are no models available for this part yet.
Overview of DNF14206FIBX-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DNF14206FIBX-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71405609
|
RS | Female Disconnect, Nylon Insulated, 14 - 16 Awg, Blue | Panduit DNF14206FIBX-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.1600 | RFQ | |
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 22.1mm 7.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for DNF14206FIBX-L by Panduit Corp
Part Data Attributes for DNF14206FIBX-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|