Part Details for DNF14206FIBX-M by Panduit Corp
Overview of DNF14206FIBX-M by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DNF14206FIBX-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-DNF14206FIBX-M
|
Mouser Electronics | Terminals Fem Disc NYL fully insuld RoHS: Compliant | 0 |
|
$0.3130 / $0.4600 | Order Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 22.1mm 7.9mm Tin Reel RoHS: Compliant | Alternative Product Available |
|
$0.3780 / $0.4940 | Buy Now |
DISTI #
000000000000621702
|
Sager | Terminals Fem Disc NYL fully insuld | 0 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 22.1mm 7.9mm Tin Reel RoHS: Compliant | Alternative Product Available |
|
$0.3780 / $0.4940 | Buy Now |
Part Details for DNF14206FIBX-M
DNF14206FIBX-M CAD Models
DNF14206FIBX-M Part Data Attributes
|
DNF14206FIBX-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14206FIBX-M
Panduit Corp
Wire Terminal, 2.5mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |