Part Details for DNF14250FIMX-2K by Panduit Corp
Overview of DNF14250FIMX-2K by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DNF14250FIMX-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9132
|
Newark | Term, Male Disconnect, Blue, 16-14Awg, Product Range:Reel Smart Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.3Mm X 0.8Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14250FIMX-2K Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$1,023.3400 / $1,174.4300 | Buy Now |
DISTI #
298-11436-1-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
595 In Stock |
|
$0.5377 / $0.7500 | Buy Now |
DISTI #
DNF14250FIMX-2K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 24.6mm 10.4mm Nickel Reel - Tape and Reel (Alt: DNF14250FIMX-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4018 | Buy Now |
DISTI #
644-DNF14250FIMX-2K
|
Mouser Electronics | Terminals Male Disc nylon fully insule RoHS: Compliant | 1400 |
|
$0.4830 / $0.7400 | Buy Now |
DISTI #
71091289
|
RS | Male Disconnect, tab size of 0.250 X 0.032", Blue Nylon | Panduit DNF14250FIMX-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.7400 | RFQ |
DISTI #
PANDNF14250FIMX-2K
|
Heilind Electronics | Male Disconnect, nylon fully insulated, | Americas - 0 in Stock |
|
$0.2906 / $0.3047 | Buy Now |
|
Onlinecomponents.com | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon standard housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.97" (24.6 mm) long and 0.41" (10.4 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. RoHS: Compliant |
2000 In Stock 138000 Factory Stock |
|
$0.4605 / $0.5395 | Buy Now |
DISTI #
66432530
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue M 24.6mm Nickel T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2249 | Americas - 2000 |
|
$0.7493 | Buy Now |
DISTI #
DNF14250FIMX-2K
|
TTI | Terminals Male Disc nylon fully insule RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4120 / $0.5480 | Buy Now |
DISTI #
DNF14250FIMX-2K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 24.6mm 10.4mm Nickel Reel - Tape and Reel (Alt: DNF14250FIMX-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4018 | Buy Now |
Part Details for DNF14250FIMX-2K
DNF14250FIMX-2K CAD Models
DNF14250FIMX-2K Part Data Attributes:
|
DNF14250FIMX-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14250FIMX-2K
Panduit Corp
TAB Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |