Part Details for DNF18-205FIB-M by Panduit Corp
Overview of DNF18-205FIB-M by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18-205FIB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-11514-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3909 In Stock |
|
$0.4663 / $0.5900 | Buy Now |
DISTI #
DNF18-205FIB-M
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.8mm 7.9mm Tin Bulk - Bulk (Alt: DNF18-205FIB-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3178 | Buy Now |
DISTI #
72AC7884
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.8mm 7.9mm Tin Bulk - Bulk (Alt: 72AC7884) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 648 Partner Stock |
|
$0.5680 / $0.6250 | Buy Now |
DISTI #
644-DNF18-205FIB-M
|
Mouser Electronics | Terminals DISC NYLON FULLY-INSUL. RoHS: Compliant | 1861 |
|
$0.3960 / $0.5900 | Buy Now |
DISTI #
71091301
|
RS | Female Disconnect, tab size of 0.205/0.187 X 0.032", 22-18 AWG, Red Nylon | Panduit DNF18-205FIB-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 590 |
|
$0.4130 / $0.5900 | Buy Now |
DISTI #
PANDNF18-205FIB-M
|
Heilind Electronics | Female Disconnect, nylon fully insulated | Americas - 5598 in Stock |
|
$0.3565 / $0.4563 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant |
2000 In Stock 27000 Factory Stock |
|
$0.3649 / $0.3941 | Buy Now |
|
Quest Components | 1.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 98 |
|
$0.6685 / $1.3370 | Buy Now |
|
Quest Components | 1.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 1378 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 1.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 4286 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for DNF18-205FIB-M
DNF18-205FIB-M CAD Models
DNF18-205FIB-M Part Data Attributes
|
DNF18-205FIB-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-205FIB-M
Panduit Corp
Push-On Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |