Part Details for DNF18-206FIB-L by Panduit Corp
Overview of DNF18-206FIB-L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18-206FIB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14379-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
136 In Stock |
|
$1.0379 / $1.3400 | Buy Now |
DISTI #
DNF18-206FIB-L
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.8mm 7.9mm Tin - Bag (Alt: DNF18-206FIB-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bag | 0 |
|
$0.7757 | Buy Now |
DISTI #
644-DNF18-206FIB-L
|
Mouser Electronics | Terminals FEM DISC 22-18AWG FUNNEL RED RoHS: Compliant | 236 |
|
$1.0000 / $1.3400 | Buy Now |
DISTI #
70044914
|
RS | Female Disconnect tab size of .205/0.187 x 0.020" 22-18 AWG Red Nylon Housing | Panduit DNF18-206FIB-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 5 |
|
$51.2900 / $66.6200 | Buy Now |
DISTI #
72259717
|
RS | Female Disconnect tab size of .205/0.187 x 0.020" 22-18 AWG Red Nylon Housing | Panduit DNF18-206FIB-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.1900 | RFQ |
DISTI #
PANDNF18-206FIB-L
|
Heilind Electronics | FEMALE DISCONNECT, NYLON FULLY INSULATED | Americas - 0 in Stock |
|
$1.0200 / $1.1050 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50. RoHS: Compliant |
650 In Stock 12650 Factory Stock |
|
$1.1600 / $1.6200 | Buy Now |
DISTI #
DNF18-206FIB-L
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.8mm 7.9mm Tin - Bag (Alt: DNF18-206FIB-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bag | 0 |
|
$0.7757 | Buy Now |
DISTI #
DNF18-206FIB-L
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.8mm 7.9mm Tin - Bag (Alt: DNF18-206FIB-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bag | 0 |
|
$0.7757 | Buy Now |
DISTI #
000000000003056132
|
Sager | Terminals FEM DISC 22-18AWG FUNNEL RED Min Qty: 250 | 0 |
|
$0.8085 / $1.0200 | Buy Now |
Part Details for DNF18-206FIB-L
DNF18-206FIB-L CAD Models
DNF18-206FIB-L Part Data Attributes
|
DNF18-206FIB-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-206FIB-L
Panduit Corp
Push-On Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |